Part Details for ST336RAA360GSH by Coilcraft Inc
Overview of ST336RAA360GSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST336RAA360GSH
ST336RAA360GSH CAD Models
ST336RAA360GSH Part Data Attributes
|
ST336RAA360GSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST336RAA360GSH
Coilcraft Inc
General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 57 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1520 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST336RAA360GSH
This table gives cross-reference parts and alternative options found for ST336RAA360GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST336RAA360GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLCW2012Z0G36NPB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | ST336RAA360GSH vs WLCW2012Z0G36NPB |
ST336RAA360GTZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | ST336RAA360GSH vs ST336RAA360GTZ |
ST336RAA360GTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | ST336RAA360GSH vs ST336RAA360GTH |
0805CS-360XGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | ST336RAA360GSH vs 0805CS-360XGTC |
AWCS0023171536NG00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | ST336RAA360GSH vs AWCS0023171536NG00 |
0805CS-360XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | ST336RAA360GSH vs 0805CS-360XGRD |
0805CS-360XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | ST336RAA360GSH vs 0805CS-360XGED |
WRFI0805-S-36NGT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | ST336RAA360GSH vs WRFI0805-S-36NGT |
0805CS-360XGEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | ST336RAA360GSH vs 0805CS-360XGEC |
0805CS-360XGBD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | ST336RAA360GSH vs 0805CS-360XGBD |