Part Details for ST333S04PEM1LPBF by International Rectifier
Overview of ST333S04PEM1LPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ST333S04PEM1LPBF
ST333S04PEM1LPBF CAD Models
ST333S04PEM1LPBF Part Data Attributes
|
ST333S04PEM1LPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST333S04PEM1LPBF
International Rectifier
Silicon Controlled Rectifier, 518A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-209AE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-H2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Circuit Commutated Turn-off Time-Nom | 12 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AE | |
JESD-30 Code | O-MUPM-H2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 518 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |