Part Details for ST333C04CCL1LPBF by International Rectifier
Overview of ST333C04CCL1LPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST333C04CCL1LPBF
ST333C04CCL1LPBF CAD Models
ST333C04CCL1LPBF Part Data Attributes
|
ST333C04CCL1LPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST333C04CCL1LPBF
International Rectifier
Silicon Controlled Rectifier, 1435A I(T)RMS, 720000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, EPUK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 11500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 720000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1435 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for ST333C04CCL1LPBF
This table gives cross-reference parts and alternative options found for ST333C04CCL1LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST333C04CCL1LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST333C04CCL1L | Silicon Controlled Rectifier, 1435A I(T)RMS, 720000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, EPUK-3 | International Rectifier | ST333C04CCL1LPBF vs ST333C04CCL1L |