Part Details for ST3215SB32768H5HPWAA by KYOCERA Corporation
Overview of ST3215SB32768H5HPWAA by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3215SB32768H5HPWAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.2X1.5 MM KHZ RANGE SURFACE MOUNT TYPE CRYSTAL DEVICE Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom RoHS: Compliant |
|
|
RFQ |
Part Details for ST3215SB32768H5HPWAA
ST3215SB32768H5HPWAA CAD Models
ST3215SB32768H5HPWAA Part Data Attributes
|
ST3215SB32768H5HPWAA
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
ST3215SB32768H5HPWAA
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2MM X 1.5MM X 0.8MM | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for ST3215SB32768H5HPWAA
This table gives cross-reference parts and alternative options found for ST3215SB32768H5HPWAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3215SB32768H5HPWAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF325P32K7680 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, HERMETIC, CERAMIC PACKAGE-2 | CTS Corporation | ST3215SB32768H5HPWAA vs TF325P32K7680 |
ST3215SB32768H5HPW | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | KYOCERA Corporation | ST3215SB32768H5HPWAA vs ST3215SB32768H5HPW |
ST3215SB32768H5HPWZZ | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-2 | KYOCERA Crystal Device Corporation | ST3215SB32768H5HPWAA vs ST3215SB32768H5HPWZZ |
ABS07-32.768KHZ-4 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ST3215SB32768H5HPWAA vs ABS07-32.768KHZ-4 |
ST3215SB32768H5HPWAA | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-2 | KYOCERA Crystal Device Corporation | ST3215SB32768H5HPWAA vs ST3215SB32768H5HPWAA |
ABS07-32.768KHZ-W-4-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Abracon Corporation | ST3215SB32768H5HPWAA vs ABS07-32.768KHZ-W-4-T |
TF323P32K7680 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, HERMETIC, CERAMIC PACKAGE-2 | CTS Corporation | ST3215SB32768H5HPWAA vs TF323P32K7680 |
TF321P32K7680 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, HERMETIC, CERAMIC PACKAGE-2 | CTS Corporation | ST3215SB32768H5HPWAA vs TF321P32K7680 |
ABS071-32.768KHZ-H-4-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Abracon Corporation | ST3215SB32768H5HPWAA vs ABS071-32.768KHZ-H-4-T |
ABS07-32.768KHZ-W-1-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Abracon Corporation | ST3215SB32768H5HPWAA vs ABS07-32.768KHZ-W-1-T |