Part Details for ST319RAD1N1JPH by Coilcraft Inc
Overview of ST319RAD1N1JPH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ST319RAD1N1JPH
ST319RAD1N1JPH CAD Models
ST319RAD1N1JPH Part Data Attributes
|
ST319RAD1N1JPH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST319RAD1N1JPH
Coilcraft Inc
General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 0.00115 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.19 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead - Matte Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for ST319RAD1N1JPH
This table gives cross-reference parts and alternative options found for ST319RAD1N1JPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST319RAD1N1JPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST319RAD1N1JQH | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JQH |
ST319RAD1N1JLH | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JLH |
ST319RAD1N1JSZ | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JSZ |
ST319RAD1N1JRZ | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JRZ |
ST319RAD1N1JQZ | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JQZ |
ST319RAD1N1JRH | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JRH |
ST319RAD1N1JTH | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JTH |
ST319RAD1N1JLZ | General Purpose Inductor, 0.00115uH, 5%, Ceramic-Core, 0705 | Coilcraft Inc | ST319RAD1N1JPH vs ST319RAD1N1JLZ |