Part Details for ST312RAG27NGTH by Coilcraft Inc
Overview of ST312RAG27NGTH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST312RAG27NGTH
ST312RAG27NGTH CAD Models
ST312RAG27NGTH Part Data Attributes
|
ST312RAG27NGTH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST312RAG27NGTH
Coilcraft Inc
General Purpose Inductor, 0.027uH, 2%, Ceramic-Core, 0704
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.94 mm | |
Package Length | 1.75 mm | |
Package Style | SMT | |
Package Width | 1.09 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 2240 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST312RAG27NGTH
This table gives cross-reference parts and alternative options found for ST312RAG27NGTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST312RAG27NGTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST312RAG27NGLZ | General Purpose Inductor, 0.027uH, 2%, Ceramic-Core, 0704 | Coilcraft Inc | ST312RAG27NGTH vs ST312RAG27NGLZ |
ST312RAG27NGTZ | General Purpose Inductor, 0.027uH, 2%, Ceramic-Core, 0704 | Coilcraft Inc | ST312RAG27NGTH vs ST312RAG27NGTZ |
ST312RAG27NGSZ | General Purpose Inductor, 0.027uH, 2%, Ceramic-Core, 0704 | Coilcraft Inc | ST312RAG27NGTH vs ST312RAG27NGSZ |