Part Details for ST312RAAR39GPH by Coilcraft Inc
Overview of ST312RAAR39GPH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST312RAAR39GPH
ST312RAAR39GPH CAD Models
ST312RAAR39GPH Part Data Attributes
|
ST312RAAR39GPH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST312RAAR39GPH
Coilcraft Inc
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 4.35 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 580 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead - Matte Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for ST312RAAR39GPH
This table gives cross-reference parts and alternative options found for ST312RAAR39GPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST312RAAR39GPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST312RAAR39GLZ | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | ST312RAAR39GPH vs ST312RAAR39GLZ |
ST312RAAR39GTH | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR39GPH vs ST312RAAR39GTH |
ST312RAAR39GTZ | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR39GPH vs ST312RAAR39GTZ |
ST312RAAR39GQH | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR39GPH vs ST312RAAR39GQH |
ST312RAAR39GLH | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | ST312RAAR39GPH vs ST312RAAR39GLH |
ST312RAAR39GSH | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR39GPH vs ST312RAAR39GSH |
ST312RAAR39GSZ | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR39GPH vs ST312RAAR39GSZ |