Part Details for ST312RAAR18JLZ by Coilcraft Inc
Overview of ST312RAAR18JLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST312RAAR18JLZ
ST312RAAR18JLZ CAD Models
ST312RAAR18JLZ Part Data Attributes
|
ST312RAAR18JLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST312RAAR18JLZ
Coilcraft Inc
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 820 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ST312RAAR18JLZ
This table gives cross-reference parts and alternative options found for ST312RAAR18JLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST312RAAR18JLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST312RAAR18JLH | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JLH |
ST312RAAR18JRZ | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JRZ |
ST312RAAR18JRH | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JRH |
ST312RAAR18JPH | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JPH |
ST312RAAR18JSZ | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JSZ |
ST312RAAR18JSH | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JSH |
ST312RAAR18JQZ | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JQZ |
ST312RAAR18JTZ | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JTZ |
ST312RAAR18JTH | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAAR18JLZ vs ST312RAAR18JTH |