Part Details for ST312RAA24NGTZ by Coilcraft Inc
Overview of ST312RAA24NGTZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST312RAA24NGTZ
ST312RAA24NGTZ CAD Models
ST312RAA24NGTZ Part Data Attributes
|
ST312RAA24NGTZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST312RAA24NGTZ
Coilcraft Inc
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 2380 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST312RAA24NGTZ
This table gives cross-reference parts and alternative options found for ST312RAA24NGTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST312RAA24NGTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST312RAA24NGPH | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAA24NGTZ vs ST312RAA24NGPH |
ST312RAA24NGPZ | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAA24NGTZ vs ST312RAA24NGPZ |
ST312RAA24NGTH | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAA24NGTZ vs ST312RAA24NGTH |
ST312RAA24NGQZ | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAA24NGTZ vs ST312RAA24NGQZ |
ST312RAA24NGSH | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAA24NGTZ vs ST312RAA24NGSH |
ST312RAA24NGRZ | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | ST312RAA24NGTZ vs ST312RAA24NGRZ |