Part Details for ST312PHA102KSZ by Coilcraft Inc
Overview of ST312PHA102KSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST312PHA102KSZ
ST312PHA102KSZ CAD Models
ST312PHA102KSZ Part Data Attributes
|
ST312PHA102KSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST312PHA102KSZ
Coilcraft Inc
General Purpose Inductor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.24 mm | |
Package Length | 2.59 mm | |
Package Style | SMT | |
Package Width | 2.08 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 390 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 1 MHz | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for ST312PHA102KSZ
This table gives cross-reference parts and alternative options found for ST312PHA102KSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST312PHA102KSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST312PHA102KLZ | General Purpose Inductor, 1uH, 10%, Ferrite-Core, 1008 | Coilcraft Inc | ST312PHA102KSZ vs ST312PHA102KLZ |
ST312PHA102KTZ | General Purpose Inductor | Coilcraft Inc | ST312PHA102KSZ vs ST312PHA102KTZ |