Part Details for ST3060LC by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ST3060LC by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST3060LC
ST3060LC CAD Models
ST3060LC Part Data Attributes
|
ST3060LC
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST3060LC
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ST3060LC
This table gives cross-reference parts and alternative options found for ST3060LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3060LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VT3060C-E3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | ST3060LC vs VT3060C-E3/4W |
VT3060C-M3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | ST3060LC vs VT3060C-M3/4W |
VT3060C-E3/4W | Vishay Semiconductors | Check for Price | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | ST3060LC vs VT3060C-E3/4W |