Part Details for ST303C12LFK2P by International Rectifier
Overview of ST303C12LFK2P by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ST303C12LFK2P
ST303C12LFK2P CAD Models
ST303C12LFK2P Part Data Attributes
|
ST303C12LFK2P
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST303C12LFK2P
International Rectifier
Silicon Controlled Rectifier, 515000mA I(T), 1200V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8320 A | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.16 V | |
On-state Current-Max | 515000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 995 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Trigger Device Type | SCR |