Part Details for ST303C10HH2 by International Rectifier
Overview of ST303C10HH2 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST303C10HH2
ST303C10HH2 CAD Models
ST303C10HH2 Part Data Attributes
|
ST303C10HH2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST303C10HH2
International Rectifier
Silicon Controlled Rectifier, 190000mA I(T), 1000V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 30 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8300 A | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.16 V | |
On-state Current-Max | 190000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 995 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Trigger Device Type | SCR |