Trigger Devices
ST280CH06C1
Description: Silicon Controlled Rectifier, 1130A I(T)RMS, 185000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-200AB, EPUK-2

Overview of ST280CH06C1 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for ST280CH06C1 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST280CH06C1 by International Rectifier

ST280CH06C1
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
BUTTON
Package Description
DISK BUTTON, O-MEDB-N2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-200AB
JESD-30 Code
O-MEDB-N2
JESD-609 Code
e0
Leakage Current-Max
75 mA
Non-Repetitive Pk On-state Cur
6000 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
185000 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
1130 A
Repetitive Peak Off-state Leakage Current-Max
75000 µA
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. ST280CH06C1
    International Rectifier
    Silicon Controlled Rectifier, 1130A I(T)RMS, 185000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-200AB, EPUK-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST280CH06C1 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST280CH06C1 by International Rectifier

Select Manufacturer
Which Manufacturer of ST280CH06C1 would you like to use for your alert(s)?
  • Please alert me when ST280CH06C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST280CH06C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST280CH06C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST280CH06C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST280CH06C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST280CH06C1 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: