Part Details for ST25E32M3 by STMicroelectronics
Overview of ST25E32M3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for ST25E32M3
ST25E32M3 CAD Models
ST25E32M3 Part Data Attributes:
|
ST25E32M3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25E32M3
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for ST25E32M3
This table gives cross-reference parts and alternative options found for ST25E32M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST25E32M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST24E64M1 | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | ST25E32M3 vs ST24E64M1 |
93C46CX-E/ST | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | ST25E32M3 vs 93C46CX-E/ST |
M95320-RMN3TP/K | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | ST25E32M3 vs M95320-RMN3TP/K |
S-24C08CI-K8T3U3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | ST25E32M3 vs S-24C08CI-K8T3U3 |
M24C64-WMN6T | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST25E32M3 vs M24C64-WMN6T |
ST93C47CM3 | 128X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | ST25E32M3 vs ST93C47CM3 |
TC89101P | IC 128 X 8 EEPROM 5V, PDIP8, PLASTIC, DIP-8, Programmable ROM | Toshiba America Electronic Components | ST25E32M3 vs TC89101P |
S-24CS02AFJ | EEPROM, 256X8, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | ST25E32M3 vs S-24CS02AFJ |
93AA46C-TI/STGX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | ST25E32M3 vs 93AA46C-TI/STGX |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | ST25E32M3 vs M24C64-WMN3G/B |