-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with one PWM output and 2-Kbit EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2395
|
Newark | Rfid, Read/Write, 13.567Mhz, Soic-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:2Kbit, Output Power:-, Rf Ic Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics ST25DV02K-W1R8S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6250 / $0.8710 | Buy Now |
DISTI #
497-18178-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6274 In Stock |
|
$0.4400 / $0.8500 | Buy Now |
DISTI #
ST25DV02K-W1R8S3
|
Avnet Americas | NFC/RFID Tag IC Dynamic Read/Write 13.567MHz 8-Pin SOIC T/R - Tape and Reel (Alt: ST25DV02K-W1R8S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4277 / $0.4576 | Buy Now |
DISTI #
511-ST25DV02K-W1R8S3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC one PWM output and 2-Kbit EEPROM RoHS: Compliant | 2122 |
|
$0.4400 / $0.7800 | Buy Now |
DISTI #
V36:1790_22626930
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Americas - 7500 |
|
$0.4217 / $0.6979 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with one PWM output and 2-Kbit EEPROM RoHS: Compliant Min Qty: 1 | 2122 |
|
$0.5900 / $0.7600 | Buy Now |
|
Future Electronics | ST25DV02 Series 5.5 V 13.56MHz Surface Mount RFID Transponder IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | ST25DV02 Series 5.5 V 13.56MHz Surface Mount RFID Transponder IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
78404380
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin SO N T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2342 | Americas - 7500 |
|
$0.4217 / $0.6006 | Buy Now |
DISTI #
ST25DV02K-W1R8S3
|
Avnet Silica | NFC/RFID Tag IC Dynamic Read/Write 13.567MHz 8-Pin SOIC T/R (Alt: ST25DV02K-W1R8S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV02K-W1R8S3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV02K-W1R8S3
STMicroelectronics
Dynamic NFC/RFID tag IC with one PWM output and 2-Kbit EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |