Part Details for ST24C08RM3TR by STMicroelectronics
Overview of ST24C08RM3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST24C08RM3TR
ST24C08RM3TR CAD Models
ST24C08RM3TR Part Data Attributes
|
ST24C08RM3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C08RM3TR
STMicroelectronics
1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST24C08RM3TR
This table gives cross-reference parts and alternative options found for ST24C08RM3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C08RM3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C08J-1.8TE13 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | ST24C08RM3TR vs CAT24C08J-1.8TE13 |
AT24C08AN-10SC-1.8 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | ST24C08RM3TR vs AT24C08AN-10SC-1.8 |
S-24C08AFJTB-01 | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 | Epson Electronics America Inc | ST24C08RM3TR vs S-24C08AFJTB-01 |
AT24C08N-10SC-1.8T/R | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | ST24C08RM3TR vs AT24C08N-10SC-1.8T/R |
S-24C08AFJTB-01 | EEPROM, 1KX8, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | ST24C08RM3TR vs S-24C08AFJTB-01 |
S-24C08AFJA-TB-01 | EEPROM, 1KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Epson Corporation | ST24C08RM3TR vs S-24C08AFJA-TB-01 |
AT24C08N-10SI-1.8T/R | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | ST24C08RM3TR vs AT24C08N-10SI-1.8T/R |
CAT24C08J-1.8TE7 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | ST24C08RM3TR vs CAT24C08J-1.8TE7 |
CAT24C08JI-1.8TE7 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | ST24C08RM3TR vs CAT24C08JI-1.8TE7 |
AT24C08N-10SU-1.8 | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | ST24C08RM3TR vs AT24C08N-10SU-1.8 |