Part Details for ST24C02RB5 by STMicroelectronics
Overview of ST24C02RB5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST24C02RB5
ST24C02RB5 CAD Models
ST24C02RB5 Part Data Attributes
|
ST24C02RB5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C02RB5
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST24C02RB5
This table gives cross-reference parts and alternative options found for ST24C02RB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C02RB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C256XE-T2 | EEPROM Serial 256-Kb I2C, SOIC-8, 208 mils, 2000-REEL | onsemi | ST24C02RB5 vs CAT24C256XE-T2 |
CAT24WC65JE-1.8REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | ST24C02RB5 vs CAT24WC65JE-1.8REVD |
ST24W02M6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | ST24C02RB5 vs ST24W02M6 |
S-24C08CI-K8T3U3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | ST24C02RB5 vs S-24C08CI-K8T3U3 |
CAT34C02HU3I-GT4A | 16X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, UDFN-8 | onsemi | ST24C02RB5 vs CAT34C02HU3I-GT4A |
24AA024HT-E/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | ST24C02RB5 vs 24AA024HT-E/ST |
NM24C65FEM8X | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | ST24C02RB5 vs NM24C65FEM8X |
X24645AI-2.7 | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | Xicor Inc | ST24C02RB5 vs X24645AI-2.7 |
BR9040-W | EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | ST24C02RB5 vs BR9040-W |
M24128-BWMN3/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST24C02RB5 vs M24128-BWMN3/P |