Part Details for ST235RAG16NGSZ by Coilcraft Inc
Overview of ST235RAG16NGSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for ST235RAG16NGSZ
ST235RAG16NGSZ CAD Models
ST235RAG16NGSZ Part Data Attributes
|
ST235RAG16NGSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST235RAG16NGSZ
Coilcraft Inc
General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.14 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 2550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST235RAG16NGSZ
This table gives cross-reference parts and alternative options found for ST235RAG16NGSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST235RAG16NGSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAG16NGCZ | General Purpose Inductor, | Coilcraft Inc | ST235RAG16NGSZ vs ST235RAG16NGCZ |
ST235RAG16NGLH | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | Coilcraft Inc | ST235RAG16NGSZ vs ST235RAG16NGLH |
LCWC0402G16NGTAR | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0503, | Kyocera AVX Components | ST235RAG16NGSZ vs LCWC0402G16NGTAR |
ST235RAG16NGTZ | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | Coilcraft Inc | ST235RAG16NGSZ vs ST235RAG16NGTZ |
ST235RAG16NGPH | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | Coilcraft Inc | ST235RAG16NGSZ vs ST235RAG16NGPH |
ST235RAG16NGSH | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | Coilcraft Inc | ST235RAG16NGSZ vs ST235RAG16NGSH |
LWW0402GT16N | General Purpose Inductor, | SEI Stackpole Electronics Inc | ST235RAG16NGSZ vs LWW0402GT16N |
LCWC0402G16NRTAR | General Purpose Inductor, | Kyocera AVX Components | ST235RAG16NGSZ vs LCWC0402G16NRTAR |
ST235RAG16NGCH | General Purpose Inductor, | Coilcraft Inc | ST235RAG16NGSZ vs ST235RAG16NGCH |
ST235RAG16NGQZ | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | Coilcraft Inc | ST235RAG16NGSZ vs ST235RAG16NGQZ |