Part Details for ST235RAA12NGSZ by Coilcraft Inc
Overview of ST235RAA12NGSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST235RAA12NGSZ
ST235RAA12NGSZ CAD Models
ST235RAA12NGSZ Part Data Attributes
|
ST235RAA12NGSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST235RAA12NGSZ
Coilcraft Inc
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST235RAA12NGSZ
This table gives cross-reference parts and alternative options found for ST235RAA12NGSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST235RAA12NGSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAA12NGRH | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | ST235RAA12NGSZ vs ST235RAA12NGRH |
BWCS0012070712NG00 | General Purpose Inductor, | Chilisin Electronics Corp | ST235RAA12NGSZ vs BWCS0012070712NG00 |
0402CS-12NXGEW | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST235RAA12NGSZ vs 0402CS-12NXGEW |
ST235RAA12NGPZ | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | ST235RAA12NGSZ vs ST235RAA12NGPZ |
ST235RAA12NGRZ | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | ST235RAA12NGSZ vs ST235RAA12NGRZ |
0402CS-12NXGRQ | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | ST235RAA12NGSZ vs 0402CS-12NXGRQ |
0402CS-12NXGTU | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | ST235RAA12NGSZ vs 0402CS-12NXGTU |
0402CS-12NXGLQ | General Purpose Inductor, 0.012uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | ST235RAA12NGSZ vs 0402CS-12NXGLQ |
0402CS-12NXGEU | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST235RAA12NGSZ vs 0402CS-12NXGEU |
0402CS-12NXGSQ | General Purpose Inductor, 0.012uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | ST235RAA12NGSZ vs 0402CS-12NXGSQ |