Trigger Devices
ST223C04CEL0L
Description: Silicon Controlled Rectifier, 745A I(T)RMS, 390000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, ROHS COMPLIANT, METAL, APUK-3

Overview of ST223C04CEL0L by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Smart Cities Energy and Power Systems Renewable Energy

CAD Models for ST223C04CEL0L by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST223C04CEL0L by Vishay Intertechnologies

ST223C04CEL0L
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
BUTTON
Package Description
DISK BUTTON, O-MXDB-X3
Pin Count
3
Manufacturer Package Code
A-PUK
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH SPEED
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-200AB
JESD-30 Code
O-MXDB-X3
Leakage Current-Max
40 mA
Non-Repetitive Pk On-state Cur
6130 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
390000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
745 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
YES
Terminal Finish
NICKEL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. ST223C04CEL0L
    Vishay Intertechnologies
    Silicon Controlled Rectifier, 745A I(T)RMS, 390000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, ROHS COMPLIANT, METAL, APUK-3
    VS

Alternate Parts for ST223C04CEL0L

This table gives cross-reference parts and alternative options found for ST223C04CEL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST223C04CEL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST223C04CEL0LPBF Silicon Controlled Rectifier, 745A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, APUK-3 International Rectifier ST223C04CEL0L vs ST223C04CEL0LPBF
Part Number Description Manufacturer Compare
ST223C04CEL0LPBF Silicon Controlled Rectifier, 745A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, APUK-3 International Rectifier ST223C04CEL0L vs ST223C04CEL0LPBF
ST223C04CEL0L Silicon Controlled Rectifier, 745A I(T)RMS, 390000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, APUK-3 International Rectifier ST223C04CEL0L vs ST223C04CEL0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST223C04CEL0L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST223C04CEL0L by Vishay Intertechnologies

  • Please alert me when ST223C04CEL0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST223C04CEL0L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST223C04CEL0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST223C04CEL0L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST223C04CEL0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST223C04CEL0L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: