Part Details for ST223C04CEL0L by International Rectifier
Overview of ST223C04CEL0L by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST223C04CEL0L
ST223C04CEL0L CAD Models
ST223C04CEL0L Part Data Attributes
|
ST223C04CEL0L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST223C04CEL0L
International Rectifier
Silicon Controlled Rectifier, 745A I(T)RMS, 390000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, APUK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Manufacturer Package Code | A-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 6130 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 390000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 745 A | |
Repetitive Peak Off-state Leakage Current-Max | 40000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for ST223C04CEL0L
This table gives cross-reference parts and alternative options found for ST223C04CEL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST223C04CEL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST223C04CEL0L | Silicon Controlled Rectifier, 745A I(T)RMS, 390000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, ROHS COMPLIANT, METAL, APUK-3 | Vishay Intertechnologies | ST223C04CEL0L vs ST223C04CEL0L |
ST223C04CEL0LPBF | Silicon Controlled Rectifier, 745A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, APUK-3 | International Rectifier | ST223C04CEL0L vs ST223C04CEL0LPBF |