Part Details for ST2225XR154K501 by MERITEK Electronics Corporation
Overview of ST2225XR154K501 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST2225XR154K501
ST2225XR154K501 CAD Models
ST2225XR154K501 Part Data Attributes
|
ST2225XR154K501
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST2225XR154K501
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ST2225XR154K501
This table gives cross-reference parts and alternative options found for ST2225XR154K501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2225XR154K501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S48W154KF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | ST2225XR154K501 vs 501S48W154KF4R |
2225J5000154KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | ST2225XR154K501 vs 2225J5000154KDT |
501S48W154KF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | ST2225XR154K501 vs 501S48W154KF4U |
2225J5000154KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | ST2225XR154K501 vs 2225J5000154KDT |
501S48W154KF4T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | ST2225XR154K501 vs 501S48W154KF4T |
2225H5000154KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP | Knowles Capacitors | ST2225XR154K501 vs 2225H5000154KDT |
VJ2225Y154KXEAW2L | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | ST2225XR154K501 vs VJ2225Y154KXEAW2L |
2225A5000154KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP | Knowles Capacitors | ST2225XR154K501 vs 2225A5000154KDR |
2225J5000154KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | ST2225XR154K501 vs 2225J5000154KDR |
NMC-H2225X7R154K500TRP | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP | NIC Components Corp | ST2225XR154K501 vs NMC-H2225X7R154K500TRP |