Datasheets
ST21B104K500CT by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP

Part Details for ST21B104K500CT by Walsin Technology Corporation

Overview of ST21B104K500CT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ST21B104K500CT

Part # Distributor Description Stock Price Buy
DISTI # 1292-ST21B104K500CTTR-ND
DigiKey CAP CER 0.1UF 50V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0168
$0.0168 Buy Now
DISTI # 791-ST21B104K500CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 0.1 uF, +/- 10% 50 V T&R ST RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0780
  • 100 $0.0400
  • 1,000 $0.0260
  • 3,000 $0.0240
  • 9,000 $0.0220
  • 24,000 $0.0210
  • 99,000 $0.0190
$0.0190 / $0.1200 Order Now

Part Details for ST21B104K500CT

ST21B104K500CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST21B104K500CT Part Data Attributes

ST21B104K500CT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
ST21B104K500CT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for ST21B104K500CT

This table gives cross-reference parts and alternative options found for ST21B104K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST21B104K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805B104K500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd ST21B104K500CT vs 0805B104K500NB
C0805F104K5RAC3020 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP KEMET Corporation ST21B104K500CT vs C0805F104K5RAC3020
0805B104K500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd ST21B104K500CT vs 0805B104K500C
DM21X7R104K50AL CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation ST21B104K500CT vs DM21X7R104K50AL
DSU0805R104KN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Dubilier ST21B104K500CT vs DSU0805R104KN
MBASU21GSB7104KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP TAIYO YUDEN ST21B104K500CT vs MBASU21GSB7104KTNA01
DM21X7R104K50KC CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation ST21B104K500CT vs DM21X7R104K50KC
CM21X7R104K50AH CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation ST21B104K500CT vs CM21X7R104K50AH
CM21X7R104K50AN CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation ST21B104K500CT vs CM21X7R104K50AN
DM21X7R104K50AT CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation ST21B104K500CT vs DM21X7R104K50AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST21B104K500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST21B104K500CT by Walsin Technology Corporation

  • Please alert me when ST21B104K500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST21B104K500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST21B104K500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST21B104K500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST21B104K500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST21B104K500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: