There are no models available for this part yet.
Overview of ST205C476MAJ05 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ST205C476MAJ05 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R5815
|
Newark | Ceramic Capacitor, 47Uf, 50V, X7R, 20%, Dip, Capacitance:47µf, Voltage(Dc):50V, Capacitor Case/Package:Smd, Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:-, Product Range:Turbocap Series Rohs Compliant: No |Kyocera Avx ST205C476MAJ05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4100 / $30.4000 | Buy Now | |
DISTI #
478-5069-ND
|
DigiKey | CAP CER 47UF 50V X7R SMD Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
471 In Stock |
|
$16.3401 / $29.4600 | Buy Now | |
DISTI #
ST205C476MAJ05
|
Avnet Americas | Cap Ceramic 47uF 50V X7R 20% Stacked 5 Stacked 125°C - Bulk (Alt: ST205C476MAJ05) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
581-ST205C476MAJ05
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 47uF X7R 20% Tol HIGH CV RoHS: Not Compliant | 0 |
|
$30.5700 / $47.5900 | Order Now | |
Bristol Electronics | 4 |
|
RFQ | ||||
DISTI #
ST205C476MAJ05
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 47uF X7R 20% Tol HIGH CV Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$38.3900 / $42.7700 | Buy Now |
CAD Models for ST205C476MAJ05 by Kyocera AVX Components
Part Data Attributes for ST205C476MAJ05 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 5730
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
34 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.59 mm
|
JESD-609 Code
|
e0
|
Length
|
14.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
5730
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
7.62 mm
|
Alternate Parts for ST205C476MAJ05
This table gives cross-reference parts and alternative options found for ST205C476MAJ05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST205C476MAJ05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST205C476MAL05 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 5730 | Kyocera AVX Components | ST205C476MAJ05 vs ST205C476MAL05 |
RT205C476MAL05 | CAP,CERAMIC,47UF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,5730 CASE | Kyocera AVX Components | ST205C476MAJ05 vs RT205C476MAL05 |
Related Parts for ST205C476MAJ05
-
ST201C476MAL10Fixed Capacitors
-
BLU0603-5002-BT25WFixed Resistors
-
37203-62A3-003PLHeaders and Edge Type Connectors
-
IHLP1212BZER1R0M11Fixed Inductors
-
ST10120CRectifier Diodes
-
EXC28CG900UData Line Filters
-
STW40N90K5Power Field-Effect Transistors
-
TPK15KP51CATransient Suppressors
-
STM32H753IIK6Microcontrollers