Part Details for ST2008SB32768H5HPWAA by KYOCERA Corporation
Overview of ST2008SB32768H5HPWAA by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ST2008SB32768H5HPWAA
ST2008SB32768H5HPWAA CAD Models
ST2008SB32768H5HPWAA Part Data Attributes
|
ST2008SB32768H5HPWAA
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
ST2008SB32768H5HPWAA
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |