ST2-6KMV40QJ9328
APEM Inc
Description: Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight

Overview of ST2-6KMV40QJ9328 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST2-6KMV40QJ9328 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST2-6KMV40QJ9328 by APEM Inc

ST2-6KMV40QJ9328
APEM Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Finish
BRIGHT NICKEL/CHROME
Actuator Length
0.27 inch
Actuator Material
BRASS
Actuator Type
TOGGLE BAT
Additional Feature
NO LED'S
Body Breadth
13.335 mm
Body Color
RED
Body Height
39.9542 mm
Body Length or Diameter
13.335 mm
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
7 A
Contact (DC) Max Rating R Load
7A@30VDC
Contact Function
ON-ON-ON
Contact Resistance
0.003 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Insulation Resistance
200000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
10
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.184 inch
Terminal Material
SILVER
Termination Type
SOLDER
Want to compare parts?
  1. ST2-6KMV40QJ9328
    APEM Inc
    Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
    VS

Alternate Parts for ST2-6KMV40QJ9328

This table gives cross-reference parts and alternative options found for ST2-6KMV40QJ9328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2-6KMV40QJ9328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST2-6KMV30QJ9528 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 11 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs ST2-6KMV30QJ9528
ST2-6KMCQJ9428 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs ST2-6KMCQJ9428
UL26KMV30QJ9428 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs UL26KMV30QJ9428
UL26KMV30QJ9328 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs UL26KMV30QJ9328
UL26KMV40QJ9528 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 11 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs UL26KMV40QJ9528
UL26KMV40QJ9428 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs UL26KMV40QJ9428
ST2-6KMCQJ9528 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs ST2-6KMCQJ9528
UL26KMCQJ9328 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs UL26KMCQJ9328
UL26KMV40QJ9328 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs UL26KMV40QJ9328
ST2-6KMV30QJ9428 Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight APEM Inc ST2-6KMV40QJ9328 vs ST2-6KMV30QJ9428

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST2-6KMV40QJ9328 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST2-6KMV40QJ9328 by APEM Inc

Select Manufacturer
Which Manufacturer of ST2-6KMV40QJ9328 would you like to use for your alert(s)?
  • Please alert me when ST2-6KMV40QJ9328 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST2-6KMV40QJ9328 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST2-6KMV40QJ9328 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST2-6KMV40QJ9328 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST2-6KMV40QJ9328.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST2-6KMV40QJ9328 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: