Part Details for ST2-28 by Regal Electronics
Overview of ST2-28 by Regal Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST2-28
ST2-28 CAD Models
ST2-28 Part Data Attributes
|
ST2-28
Regal Electronics
Buy Now
Datasheet
|
Compare Parts:
ST2-28
Regal Electronics
Power Transformer, 1.1VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | REGAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.3375 mm | |
Isolation Voltage | 2500 V | |
Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.04 A | |
Output Current 2 | 0.04 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.575 mm |
Alternate Parts for ST2-28
This table gives cross-reference parts and alternative options found for ST2-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2-28 | Power Transformer, 1.1VA | A/D Electronics Inc | ST2-28 vs ST2-28 |
ST2-28 | POWER TRANSFORMER, 1.1VA | Bel Fuse | ST2-28 vs ST2-28 |