Part Details for ST183S08PFK0PBF by Vishay Intertechnologies
Overview of ST183S08PFK0PBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST183S08PFK0PBF
ST183S08PFK0PBF CAD Models
ST183S08PFK0PBF Part Data Attributes
|
ST183S08PFK0PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST183S08PFK0PBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 306A I(T)RMS, 195000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, LEAD FREE, TO-93, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-93 | |
Package Description | POST/STUD MOUNT, O-XUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-XUPM-H3 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 5130 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 195000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 306 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for ST183S08PFK0PBF
This table gives cross-reference parts and alternative options found for ST183S08PFK0PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST183S08PFK0PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST183S08PFK0 | Silicon Controlled Rectifier, 306A I(T)RMS, 195000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | International Rectifier | ST183S08PFK0PBF vs ST183S08PFK0 |