Part Details for ST1812XR184J251 by MERITEK Electronics Corporation
Overview of ST1812XR184J251 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1812XR184J251
ST1812XR184J251 CAD Models
ST1812XR184J251 Part Data Attributes
|
ST1812XR184J251
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST1812XR184J251
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ST1812XR184J251
This table gives cross-reference parts and alternative options found for ST1812XR184J251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1812XR184J251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ7427Y184JXPAT3T | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.18uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | ST1812XR184J251 vs VJ7427Y184JXPAT3T |
1812C184J251ET | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Knowles Capacitors | ST1812XR184J251 vs 1812C184J251ET |
SH43B184J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ST1812XR184J251 vs SH43B184J251CT |