Part Details for ST18000NM001J by Seagate Technology
Overview of ST18000NM001J by Seagate Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST18000NM001J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST18000NM001J
|
Avnet Americas | SEAGATE EXOS X18 ST18000NM001J-20PK 18 TB HARD DRIVE - INTERNAL - SATA (SATA/600) - VIDEO SURVEILLAN. - Boxed Product (Development Kits) (Alt: ST18000NM001J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
ST18000NM001J
|
Avnet Americas | SEAGATE EXOS X18 ST18000NM001J-20PK 18 TB HARD DRIVE - INTERNAL - SATA (SATA/600) - VIDEO SURVEILLAN. - Boxed Product (Development Kits) (Alt: ST18000NM001J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
NAC | 18TB EXOS X18 HDD 512E/4KN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 18TB EXOS X18 SATA 3.5 SED | 50 |
|
$392.9600 | Buy Now |
Part Details for ST18000NM001J
ST18000NM001J CAD Models
ST18000NM001J Part Data Attributes:
|
ST18000NM001J
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST18000NM001J
Seagate Technology
Flash Module, 18TX8, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | also operates with 12v nom supply | |
JESD-30 Code | R-XXMA-X | |
Length | 147 mm | |
Memory Density | 158329674399744 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 19791209299968 words | |
Number of Words Code | 18000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 18TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.85 mm |