Datasheets
ST173S12MEK1LPBF by: International Rectifier

Silicon Controlled Rectifier, 275A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB

Part Details for ST173S12MEK1LPBF by International Rectifier

Overview of ST173S12MEK1LPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ST173S12MEK1LPBF

ST173S12MEK1LPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST173S12MEK1LPBF Part Data Attributes

ST173S12MEK1LPBF International Rectifier
Buy Now Datasheet
Compare Parts:
ST173S12MEK1LPBF International Rectifier Silicon Controlled Rectifier, 275A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH SPEED
Circuit Commutated Turn-off Time-Nom 20 µs
Configuration SINGLE
DC Gate Trigger Current-Max 200 mA
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 600 mA
JEDEC-95 Code TO-209AB
JESD-30 Code O-MUPM-H3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 275 A
Repetitive Peak Off-state Leakage Current-Max 40000 µA
Repetitive Peak Off-state Voltage 1200 V
Repetitive Peak Reverse Voltage 1200 V
Surface Mount NO
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR

Alternate Parts for ST173S12MEK1LPBF

This table gives cross-reference parts and alternative options found for ST173S12MEK1LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST173S12MEK1LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST173S12MEK1L Silicon Controlled Rectifier, 275A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB International Rectifier ST173S12MEK1LPBF vs ST173S12MEK1L
Part Number Description Manufacturer Compare
ST173S12MEK1L Silicon Controlled Rectifier, 275A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB International Rectifier ST173S12MEK1LPBF vs ST173S12MEK1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST173S12MEK1LPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST173S12MEK1LPBF by International Rectifier

Select Manufacturer
Which Manufacturer of ST173S12MEK1LPBF would you like to use for your alert(s)?
  • Please alert me when ST173S12MEK1LPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST173S12MEK1LPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST173S12MEK1LPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST173S12MEK1LPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST173S12MEK1LPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST173S12MEK1LPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: