Part Details for ST173S10PFP1 by Vishay Semiconductors
Overview of ST173S10PFP1 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ST173S10PFP1
ST173S10PFP1 CAD Models
ST173S10PFP1 Part Data Attributes
|
ST173S10PFP1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ST173S10PFP1
Vishay Semiconductors
Silicon Controlled Rectifier, 275 A, 1000 V, SCR, TO-209AB, TO-209AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-94 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Circuit Commutated Turn-off Time-Nom | 18 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 4900 A | |
Number of Terminals | 3 | |
On-state Current-Max | 175000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 275 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for ST173S10PFP1
This table gives cross-reference parts and alternative options found for ST173S10PFP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST173S10PFP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST173S10PFP1 | Silicon Controlled Rectifier, 275A I(T)RMS, 175A I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB, TO-209AB, 3 PIN | Vishay Intertechnologies | ST173S10PFP1 vs ST173S10PFP1 |
ST173S10PFP1 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB, TO-209AB, 3 PIN | International Rectifier | ST173S10PFP1 vs ST173S10PFP1 |