Datasheets
ST173C10CDH0PBF by: International Rectifier

Silicon Controlled Rectifier, 610A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, APUK-3

Part Details for ST173C10CDH0PBF by International Rectifier

Overview of ST173C10CDH0PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ST173C10CDH0PBF

ST173C10CDH0PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST173C10CDH0PBF Part Data Attributes

ST173C10CDH0PBF International Rectifier
Buy Now Datasheet
Compare Parts:
ST173C10CDH0PBF International Rectifier Silicon Controlled Rectifier, 610A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-200AB, METAL CASE WITH CERAMIC INSULATOR, APUK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code BUTTON
Package Description DISK BUTTON, O-CEDB-N2
Pin Count 3
Manufacturer Package Code A-PUK
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH SPEED
Circuit Commutated Turn-off Time-Nom 30 µs
Configuration SINGLE
DC Gate Trigger Current-Max 200 mA
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 600 mA
JEDEC-95 Code TO-200AB
JESD-30 Code O-CEDB-N2
Non-Repetitive Pk On-state Cur 4900 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 120000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 610 A
Repetitive Peak Off-state Leakage Current-Max 40000 µA
Repetitive Peak Off-state Voltage 1000 V
Repetitive Peak Reverse Voltage 1000 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST173C10CDH0PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST173C10CDH0PBF by International Rectifier

  • Please alert me when ST173C10CDH0PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST173C10CDH0PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST173C10CDH0PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST173C10CDH0PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST173C10CDH0PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST173C10CDH0PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: