ST16623M
STMicroelectronics
Description: IC,MICROCONTROLLER,8-BIT,ST16 CPU,CMOS,DIE

Overview of ST16623M by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ST16623M by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST16623M by STMicroelectronics

ST16623M
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
, DIE OR CHIP
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
ST16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Code
FBGA
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
RAM (bytes)
224
ROM (words)
6144
ROM Programmability
MROM
Speed
4 MHz
Supply Current-Max
15 mA
Supply Voltage-Nom
5 V
Technology
CMOS
Temperature Grade
COMMERCIAL
Want to compare parts?
  1. ST16623M
    STMicroelectronics
    IC,MICROCONTROLLER,8-BIT,ST16 CPU,CMOS,DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST16623M by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST16623M by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST16623M would you like to use for your alert(s)?
  • Please alert me when ST16623M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST16623M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST16623M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST16623M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST16623M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST16623M by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: