Part Details for ST16000VN001 by Seagate Technology
Overview of ST16000VN001 by Seagate Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ST16000VN001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16TB IronWolf 3.5 HDD SATA 6GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$587.0000 | Buy Now |
DISTI #
3446656
|
Farnell | HARD DRIVE, IRONWOLF 3.5IN NAS, 16TB RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$507.7669 | Buy Now |
|
Neutron USA | 16TB IRONWOLF SATA 6GB/S 7.2K RPM 3.5IN | 13 |
|
$574.9600 | Buy Now |
Part Details for ST16000VN001
ST16000VN001 CAD Models
ST16000VN001 Part Data Attributes:
|
ST16000VN001
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST16000VN001
Seagate Technology
Memory Circuit, 16TX8, CMOS, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V NOM SUPPLY | |
JESD-30 Code | R-XXMA-X | |
Length | 146.99 mm | |
Memory Density | 140737488355328 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17592186044416 words | |
Number of Words Code | 16000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 16TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Seated Height-Max | 26.11 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 101.85 mm |