Part Details for ST14000VN0008 by Seagate Technology
Overview of ST14000VN0008 by Seagate Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST14000VN0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 14TB IronWolf 3.5 HDD SATA NAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
3446649
|
Farnell | HARD DRIVE, IRONWOLF 3.5IN NAS, 14TB RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$475.8249 | Buy Now |
Part Details for ST14000VN0008
ST14000VN0008 CAD Models
ST14000VN0008 Part Data Attributes:
|
ST14000VN0008
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST14000VN0008
Seagate Technology
Memory Circuit, 14TX8, CMOS, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V NOM SUPPLY | |
JESD-30 Code | R-XXMA-X | |
Length | 146.99 mm | |
Memory Density | 123145302310912 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 15393162788864 words | |
Number of Words Code | 14000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 14TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Seated Height-Max | 26.11 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 101.85 mm |