Part Details for ST1210XR334M101 by MERITEK Electronics Corporation
Overview of ST1210XR334M101 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1210XR334M101
ST1210XR334M101 CAD Models
ST1210XR334M101 Part Data Attributes
|
ST1210XR334M101
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST1210XR334M101
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ST1210XR334M101
This table gives cross-reference parts and alternative options found for ST1210XR334M101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1210XR334M101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S41X334MSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.33uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | ST1210XR334M101 vs 101S41X334MSE |
C1210X334M101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | ST1210XR334M101 vs C1210X334M101PB |
VJ1210Y334MLBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.33uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | ST1210XR334M101 vs VJ1210Y334MLBAB5G |
NMC-P1210X7R334M100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | ST1210XR334M101 vs NMC-P1210X7R334M100TRPF |
101X41W334MV4E | Ceramic Capacitor, Ceramic, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 3 PIN | Johanson Dielectrics Inc | ST1210XR334M101 vs 101X41W334MV4E |
CM32X7R334M100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1210, CHIP | KYOCERA Crystal Device Corporation | ST1210XR334M101 vs CM32X7R334M100AH |
1210B334M101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | ST1210XR334M101 vs 1210B334M101NHT |
CM32X7R334M100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1210, CHIP | KYOCERA Crystal Device Corporation | ST1210XR334M101 vs CM32X7R334M100AT |
CM32X7R334M100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | KYOCERA Corporation | ST1210XR334M101 vs CM32X7R334M100AT |
101S41X334MSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | ST1210XR334M101 vs 101S41X334MSE |