Capacitors
ST1206XR274M101
MERITEK Electronics Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of ST1206XR274M101 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST1206XR274M101 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST1206XR274M101 by MERITEK Electronics Corporation

ST1206XR274M101
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER/PLASTIC, 7/13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. ST1206XR274M101
    MERITEK Electronics Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for ST1206XR274M101

This table gives cross-reference parts and alternative options found for ST1206XR274M101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1206XR274M101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206F274M1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP KEMET Corporation ST1206XR274M101 vs C1206F274M1RAL
C1206F274M1RALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP KEMET Corporation ST1206XR274M101 vs C1206F274M1RALTU
VJ1206Y274MLBAB68 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.27uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon ST1206XR274M101 vs VJ1206Y274MLBAB68
C1206F274M1RACTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation ST1206XR274M101 vs C1206F274M1RACTM
C1206F274M1RAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation ST1206XR274M101 vs C1206F274M1RAC
C1206F274M1RALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP KEMET Corporation ST1206XR274M101 vs C1206F274M1RALTM
C1206X274M101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP Passive Plus Inc ST1206XR274M101 vs C1206X274M101CB
1206B274M101NW Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP Knowles Capacitors ST1206XR274M101 vs 1206B274M101NW
C1206F274M1RACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation ST1206XR274M101 vs C1206F274M1RACTU
C1206X274M101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP Passive Plus Inc ST1206XR274M101 vs C1206X274M101CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1206XR274M101 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1206XR274M101 by MERITEK Electronics Corporation

  • Please alert me when ST1206XR274M101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1206XR274M101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1206XR274M101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1206XR274M101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1206XR274M101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1206XR274M101 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: