Part Details for ST1206N680F102CG by Hitano Enterprise Corp
Overview of ST1206N680F102CG by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1206N680F102CG
ST1206N680F102CG CAD Models
ST1206N680F102CG Part Data Attributes
|
ST1206N680F102CG
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ST1206N680F102CG
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | ST | |
Number of Terminals | 2 |