ST1206J240RP20
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of ST1206J240RP20 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST1206J240RP20 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST1206J240RP20 by Ever Ohms Technology Co Ltd

ST1206J240RP20
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Series
ST
Size Code
1206
Technology
RUTHENIUM OXIDE
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ST1206J240RP20
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for ST1206J240RP20

This table gives cross-reference parts and alternative options found for ST1206J240RP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1206J240RP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QR1206J240RD50 Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd ST1206J240RP20 vs QR1206J240RD50
QR1206J240RP10 Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd ST1206J240RP20 vs QR1206J240RP10
ST1206J240RD50 Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd ST1206J240RP20 vs ST1206J240RD50
CR32-241JC Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited ST1206J240RP20 vs CR32-241JC
QR1206J240RP05 Fixed Resistor, Ruthenium Oxide, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd ST1206J240RP20 vs QR1206J240RP05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1206J240RP20 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1206J240RP20 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of ST1206J240RP20 would you like to use for your alert(s)?
  • Please alert me when ST1206J240RP20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1206J240RP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1206J240RP20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1206J240RP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1206J240RP20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1206J240RP20 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: