Part Details for ST1206F866KD50 by Ever Ohms Technology Co Ltd
Overview of ST1206F866KD50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1206F866KD50
ST1206F866KD50 CAD Models
ST1206F866KD50 Part Data Attributes
|
ST1206F866KD50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST1206F866KD50
Ever Ohms Technology Co Ltd
Fixed Resistor, Ruthenium Oxide, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ST | |
Size Code | 1206 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ST1206F866KD50
This table gives cross-reference parts and alternative options found for ST1206F866KD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1206F866KD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1206F866KP05 | Fixed Resistor, Ruthenium Oxide, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ST1206F866KD50 vs ST1206F866KP05 |
CR32-8663FW | Fixed Resistor, Ruthenium Oxide, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | ST1206F866KD50 vs CR32-8663FW |
CR32-8663FC | Fixed Resistor, Ruthenium Oxide, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | ST1206F866KD50 vs CR32-8663FC |
QR1206F866KP20 | Fixed Resistor, Ruthenium Oxide, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ST1206F866KD50 vs QR1206F866KP20 |
QR1206F866KP10 | Fixed Resistor, Ruthenium Oxide, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ST1206F866KD50 vs QR1206F866KP10 |