Part Details for ST1045 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ST1045 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1045
ST1045 CAD Models
ST1045 Part Data Attributes
|
ST1045
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST1045
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ST1045
This table gives cross-reference parts and alternative options found for ST1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC4H065DI | 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | ST1045 vs STPSC4H065DI |
VS-HFA25TB60-M3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | ST1045 vs VS-HFA25TB60-M3 |
DHG10I1200PM | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, TO-220FPAC, 3 PIN | Littelfuse Inc | ST1045 vs DHG10I1200PM |
IDH08G65C5XKSA2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | ST1045 vs IDH08G65C5XKSA2 |
SR1680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | ST1045 vs SR1680 |
FMDA-10565 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220F, 2 PIN | Sanken Electric Co Ltd | ST1045 vs FMDA-10565 |
SR1640 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 40V V(RRM), Silicon, TO-220AC | HY Electronic Corp | ST1045 vs SR1640 |
SDURF2040 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ST1045 vs SDURF2040 |
SCS106AM | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220FM2L, 3/2 PIN | ROHM Semiconductor | ST1045 vs SCS106AM |
IDT02S60CHKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | ST1045 vs IDT02S60CHKSA1 |