Part Details for ST1000A100CTX by Solid State Devices Inc (SSDI)
Overview of ST1000A100CTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1000A100CTX
ST1000A100CTX CAD Models
ST1000A100CTX Part Data Attributes:
|
ST1000A100CTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
ST1000A100CTX
Solid State Devices Inc (SSDI)
Trans Voltage Suppressor Diode, 1000W, 82V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-MUPM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 110 V | |
Breakdown Voltage-Min | 90 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MUPM-X1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for ST1000A100CTX
This table gives cross-reference parts and alternative options found for ST1000A100CTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1000A100CTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1000A100C | Trans Voltage Suppressor Diode, 1000W, 82V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | ST1000A100CTX vs ST1000A100C |
ST1000A100CS | Trans Voltage Suppressor Diode, 1000W, 82V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | ST1000A100CTX vs ST1000A100CS |
ST1000A100CTXV | Trans Voltage Suppressor Diode, 1000W, 82V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | ST1000A100CTX vs ST1000A100CTXV |