-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LAX-ST100 | Coilcraft Inc | StarLAN transformer, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST100-125T3KIE3
|
Avnet Americas | Cap Tant Wet 100uF 125V 10% (10.31 X 21.03mm) Axial 1.8 Ohm 125°C Bulk - Bulk (Alt: ST100-125T3KIE3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2175 / $84.1208 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$81.7600 | Buy Now |
DISTI #
ST100-125T3KIE3
|
TTI | Tantalum Capacitors - Wet 100UF 125V 10% T3 LEAD FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$81.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST100-125T3KIE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST100-125T3KIE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST100-125T3KIE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST100-125T3KIE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13017-28KS | Tantalum Capacitor, | Kyocera AVX Components | ST100-125T3KIE3 vs 13017-28KS |
TWAD107K125SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | ST100-125T3KIE3 vs TWAD107K125SBSZ0700 |
TWAD107K125SBEZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | ST100-125T3KIE3 vs TWAD107K125SBEZ0000 |
TWSD107K125SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | ST100-125T3KIE3 vs TWSD107K125SBLZ0000 |
TWSD107K125SBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | ST100-125T3KIE3 vs TWSD107K125SBSZ0000 |
TWAD107K125SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST100-125T3KIE3 vs TWAD107K125SBDZ0000 |
TWAD107K125SBLZ0000 | Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | ST100-125T3KIE3 vs TWAD107K125SBLZ0000 |
TWAD107K125SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | ST100-125T3KIE3 vs TWAD107K125SBLZ9000 |