-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST1-050LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:50, ROHS COMPLIANT | |
CST1-060LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST10-125T1KI
|
Avnet Americas | Tantalum Capacitor, 10 uF, 125 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: ST10-125T1KI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9476 / $40.3380 | Buy Now |
DISTI #
74-ST10-125T1KI
|
Mouser Electronics | Tantalum Capacitors - Wet ST10-125T1KI RoHS: Not Compliant | 25 |
|
$50.7300 / $63.4000 | Buy Now |
DISTI #
93026-53KS
|
TTI | Tantalum Capacitors - Wet 10UF 125V 10% T1 Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$49.9300 / $53.6300 | Buy Now |
DISTI #
ST10-125T1KI
|
TTI | Tantalum Capacitors - Wet ST10-125T1KI Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$40.6700 / $42.3100 | Buy Now |
DISTI #
ST10-125T1KI
|
Avnet Abacus | (Alt: ST10-125T1KI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ST10-125T1KI
|
Avnet Asia | Tantalum Capacitor, 10 uF, 125 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded (Alt: ST10-125T1KI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST10-125T1KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST10-125T1KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST10-125T1KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST10-125T1KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA106K125SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, | Kyocera AVX Components | ST10-125T1KI vs TWAA106K125SBLZ9000 |
93026-53KS | Tantalum Capacitor, | EXXELIA Group | ST10-125T1KI vs 93026-53KS |