Part Details for ST1-DC48V by Panasonic Electronic Components
Overview of ST1-DC48V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relays 48VDC 9KOhm 8A SPST-NO/SPST-NC (31x14x11.3)mm THT Field Load Switching Relay | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 240mW (COIL), 8A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 130 |
|
$9.9360 / $17.2800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 240mW (COIL), 8A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 19 |
|
$15.9840 / $19.4400 | Buy Now |
Part Details for ST1-DC48V
ST1-DC48V CAD Models
ST1-DC48V Part Data Attributes
|
ST1-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ST1-DC48V
Panasonic Electronic Components
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.005A (Coil), 48VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 14 mm | |
Body Height | 11.3 mm | |
Body Length or Diameter | 31 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 240 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 9000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3040VA@380VAC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 150W@250VDC | |
Contact (DC) Max Rating R Load | 8A@250VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 31mm x 14mm x 11.3mm | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |