Part Details for ST1-109S050 by Sanyo-Denki Co Ltd
Overview of ST1-109S050 by Sanyo-Denki Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1-109S050
ST1-109S050 CAD Models
ST1-109S050 Part Data Attributes:
|
ST1-109S050
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST1-109S050
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 30 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 25000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 22.3 W | |
Rated Voltage | 9 V | |
Speed | 0.11 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 270 g | |
Width | 25 mm |