Part Details for ST0645 by Fairview Microwave Inc
Overview of ST0645 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4868
|
Newark | Sma Male (Plug) Termination (Load) 1 Watts To 6 Ghz, Gold Plated Brass, 1.15 Vswr, 1 Kwatts Peak Power |Fairview Microwave ST0645 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5461 |
|
$10.6000 / $14.6900 | Buy Now |
DISTI #
5328-ST0645-ND
|
DigiKey | TERM PLUG SMA 1.15 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8044 / $16.1500 | Buy Now |
DISTI #
74897983
|
RS | SMA Male (Plug) Termination (Load) 1 Watts To 6 GHz, Gold Plated Brass, 1.15 VS | Fairview Microwave ST0645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$11.4200 / $14.8400 | Buy Now |
|
Onlinecomponents.com | SMA Male (Plug) Termination (Load) 1 Watts To 6 GHz, Gold Plated Brass, 1.15 VSWR, 1 KWatts Peak Power RoHS: Compliant |
15 In Stock |
|
$8.1400 / $10.6900 | Buy Now |
DISTI #
77728561
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm ST PL Gold Min Qty: 10 Package Multiple: 1 | Americas - 4845 |
|
$7.4200 / $9.3900 | Buy Now |
DISTI #
79929771
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm ST PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 15 |
|
$11.0370 / $13.8970 | Buy Now |
DISTI #
ST0645
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.15:1, Maximum Power: 1 Watt. SMA Male (Plug) Termination (Load) 1 Watts To 6 GHz, Gold Plated Brass, 1.15 VSWR, 1 KWatts Peak Power, RF load / termination (also known as a dummy load) part number ST0645 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with SMA connector. This SMA RF load is a male gender and has no chain. SMA male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number ST0645 has a maximum input power of 1 Watt and a maximum VSWR of 1.15:1. Additional male SMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 5456 |
|
$8.0800 / $9.3900 | Buy Now |
|
Master Electronics | SMA Male (Plug) Termination (Load) 1 Watts To 6 GHz, Gold Plated Brass, 1.15 VSWR, 1 KWatts Peak Power RoHS: Compliant |
15 In Stock |
|
$8.1400 / $10.6900 | Buy Now |
Part Details for ST0645
ST0645 CAD Models
ST0645 Part Data Attributes
|
ST0645
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
ST0645
Fairview Microwave Inc
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=1000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.15 |