Part Details for ST0603N102F500CT by Hitano Enterprise Corp
Overview of ST0603N102F500CT by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST0603N102F500CT
ST0603N102F500CT CAD Models
ST0603N102F500CT Part Data Attributes
|
ST0603N102F500CT
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ST0603N102F500CT
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | ST | |
Number of Terminals | 2 |